FCT from Molex, 173112 Series, Male Edge Mount Contact, Gold High Power
- RS Stock No.:
- 788-127
- Mfr. Part No.:
- 173112-1243
- Brand:
- FCT from Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-127
- Mfr. Part No.:
- 173112-1243
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 40A | |
| Contact Type | High Power | |
| Series | 173112 | |
| Termination Type | Edge Mount | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 40A | ||
Contact Type High Power | ||
Series 173112 | ||
Termination Type Edge Mount | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The FCT from Molex FCT D-Sub Connector Contact provides a high-reliability Interface for streamlined high-power transitions. This machined male pin ensures a robust electrical link for heavy-duty industrial assemblies and modular connector systems requiring significant current capacity.
40 Amp current rating for demanding power delivery
Machined male pin construction for enhanced durability
Gold-plated contact finish for superior signal integrity
Solder termination style for secure cable or board attachment
Related links
- FCT from Molex Female Solder Contact, Gold High Power
- FCT from Molex Female Through Hole Contact, Gold High Power
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 16 AWG
- FCT from Molex Male PCB D-Sub Connector Power Contact, Gold over Nickel 16 AWG
- FCT from Molex Male PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Male Crimp Contact, Gold
- FCT from Molex Male Crimp Contact, Gold Machined
- FCT from Molex Male PCB D-Sub Connector Contact, Gold
