FCT from Molex, 173112 Series, Male Crimp Contact, Gold
- RS Stock No.:
- 786-800
- Mfr. Part No.:
- 173112-0052
- Brand:
- FCT from Molex
Subtotal (1 bag of 50 units)*
$1,174.11
(exc. GST)
$1,291.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,174.11 | $23.482 |
*price indicative
- RS Stock No.:
- 786-800
- Mfr. Part No.:
- 173112-0052
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Male | |
| Product Type | Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 2A | |
| Series | 173112 | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Male | ||
Product Type Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 2A | ||
Series 173112 | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The FCT from Molex Male Straight Coaxial Contact is a 50 Ohm pin is engineered for FCT Mixed Layout D-Sub connectors. This gold-plated copper alloy component ensures reliable signal integrity and is rated for up to 500 mating cycles in professional electronic assemblies.
Compatible with RG-316U RG-174U and RG-188AU cables
Secure crimp termination for stable connections
Rated for 250V RMS and 2A current
High-quality gold plating over nickel
Related links
- FCT from Molex Male Crimp Contact, Gold Machined
- FCT from Molex Female Crimp Contact, Gold
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 16 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex Male PCB D-Sub Connector Contact, Gold
- FCT from Molex size 8/10 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
