FCT from Molex, 173112 Series, Male Crimp Contact, Gold Machined
- RS Stock No.:
- 786-808
- Mfr. Part No.:
- 173112-0723
- Brand:
- FCT from Molex
Subtotal (1 bag of 250 units)*
$1,035.84
(exc. GST)
$1,139.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,035.84 | $4.143 |
*price indicative
- RS Stock No.:
- 786-808
- Mfr. Part No.:
- 173112-0723
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Male | |
| Product Type | Contact | |
| Contact Material | Copper Alloy | |
| Current | 7.5A | |
| Contact Plating | Gold | |
| Contact Type | Machined | |
| Series | 173112 | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Male | ||
Product Type Contact | ||
Contact Material Copper Alloy | ||
Current 7.5A | ||
Contact Plating Gold | ||
Contact Type Machined | ||
Series 173112 | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The FCT from Molex male, crimp machined contact is designed for standard-density connectors, providing reliable and secure electrical connections suitable for various applications.
Features a maximum current rating of 7.5A per contact
Built with brass contacts and gold over nickel plating for superior conductivity
Offers a mating durability of 500 cycles ensuring long-lasting performance
Related links
- FCT from Molex Male Crimp Contact, Gold Machined
- FCT from Molex Male Crimp Contact, Gold
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- FCT from Molex size 8/10 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 16 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex Female Crimp Contact, Gold
