Phoenix Contact 3003017 UK 4 Series Grey, 0.2 → 4mm², Single-Level, Screw Termination
- RS Stock No.:
- 804-1311
- Distrelec Article No.:
- 300-12-565
- Mfr. Part No.:
- 3003017
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$10.43
(exc. GST)
$11.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $10.43 |
| 100 + | $10.38 |
*price indicative
- RS Stock No.:
- 804-1311
- Distrelec Article No.:
- 300-12-565
- Mfr. Part No.:
- 3003017
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| American Wire Gauge | 24 → 12AWG | |
| Voltage Rating | 800 V | |
| Series | UK 4 | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 4mm² | |
| Current Rating | 32A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +110°C | |
| Standards Met | CSA, cULus, EAC | |
| Model Number | UK 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
American Wire Gauge 24 → 12AWG | ||
Voltage Rating 800 V | ||
Series UK 4 | ||
Termination Method Screw | ||
Cable CSA 0.2 → 4mm² | ||
Current Rating 32A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +110°C | ||
Standards Met CSA, cULus, EAC | ||
Model Number UK 4 | ||
- COO (Country of Origin):
- DE
Phoenix Contact UK 4 Series Feed Through Terminal Block, 24 to 12 AWG American Wire Gauge, 800V - 3003017
This feed-through terminal block is designed for robust electrical connections in various applications. With a compact width of 6.2mm, it efficiently accommodates 24AWG to 12AWG wires, making it ideal for tight spaces. It provides a high current rating of 32A and a voltage rating of 800V, ensuring reliable performance and compliance with industry standards.
Features & Benefits
• Screw termination method allows easy wire connection
• Rated for 32A current capacity
• Supports conductor sizes from 0.2mm² to 4mm²
• Designed for single-level applications for space efficiency
• Operating temperature range from -60°C to +110°C ensures versatility
• Rated for 32A current capacity
• Supports conductor sizes from 0.2mm² to 4mm²
• Designed for single-level applications for space efficiency
• Operating temperature range from -60°C to +110°C ensures versatility
Applications
• Utilised in electrical panels for circuit protection
• Suitable for automation and control systems
• Ideal for installation in mechanical equipment
• Used in building and construction applications
• Employed in industrial environments for reliable connections
• Suitable for automation and control systems
• Ideal for installation in mechanical equipment
• Used in building and construction applications
• Employed in industrial environments for reliable connections
Will it meet international safety standards?
Yes, it is certified by CSA and cULus for safety compliance.
Related links
- Phoenix Contact 3004362 UK 5 N Series Grey Single-Level, Screw Termination
- Entrelec 1SNK805013R0000 SNK Series Grey Single-Level, Screw Termination
- Phoenix Contact 3100063 MTKD-NICR/NI EX Series Grey Single-Level, Screw Termination
- Phoenix Contact 3007916 UK5-HESI GY Series Grey Single-Level Fused
- Phoenix Contact 3100047 MTKD-FE/CUNI EX Series Grey Single-Level, Screw Termination
- Phoenix Contact 3104107 MTK-P/P MIT SPERRE Series Grey Single-Level, Screw Termination
- Phoenix Contact 3003091 UK 4 BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 2775207 UDK 4-DUR Series Grey Single-Level
