HARTING D-Sub 8 Way Straight Cable D-Sub Connector Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$337.70

(exc. GST)

$371.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50$6.754$337.70
100 - 150$6.636$331.80
200 +$6.514$325.70

*price indicative

RS Stock No.:
923-5246
Mfr. Part No.:
09694100088
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

8

Orientation

Straight

Current

2A

Mount Type

Cable

Connector Gender

Male

Mixed Contact Layout

8W8

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Series

D-Sub

Contact Plating

Tin

COO (Country of Origin):
CH

Harting DIN 41652 T1 D-sub Connector Shells without Contacts


A range of DIN 41652 T1 d-sub plug and socket connector shells supplied without contacts. These d-sub plug and socket connector shells are tin plated with 3.1mm mounting flanges apart from stock number 865-8341 which has a UNC 4-40 thread. For contacts see stock numbers 693-1054 and 693-1109 typically

D-Sub Mixed - Harting


Standards

DIN 41 652 T1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy