HARTING D-Sub Waterproof 50 Way Straight Cable D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$85.46

(exc. GST)

$94.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$85.46
10 - 24$83.08
25 +$79.67

*price indicative

RS Stock No.:
843-8927
Mfr. Part No.:
09674505615
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

50

Current

5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

D-Sub Shell Size

DS-5

Housing Material

Metal

Voltage

1.2kV

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

70°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold

Series

D-Sub Waterproof

RoHS Status: Exempt

D-Sub IP67 Connectors


The D-Sub IP67 sealed connector series is fully dedicated to water resistant applications and is manufactured to rigorous standards. The main use of this product family is for equipment situated in harsh environments, From indoor to outdoor or wherever connectors need to withstand moisture, Dust and other substances.

Typical applications can be found in industrial machinery, Process control, Mobile equipment and instrumentation.

Right-angled or straight configurations and various number of contacts available.

Available with male or female connector types

Available with a rear plastic mounting plate

Plastic and metallized plastic hood versions available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy