HARTING D-Sub 5 Way Straight Cable D-Sub Connector Male

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$6.80

(exc. GST)

$7.48

(inc. GST)

RS Stock No.:
923-5242
Mfr. Part No.:
09693100055
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

5

Product Type

D-Sub Connector

Orientation

Straight

Current

2A

Mount Type

Cable

Connector Gender

Male

Mixed Contact Layout

5W5

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Contact Plating

Tin

Series

D-Sub

COO (Country of Origin):
CH

Harting DIN 41652 T1 D-sub Connector Shells without Contacts


A range of DIN 41652 T1 d-sub plug and socket connector shells supplied without contacts. These d-sub plug and socket connector shells are tin plated with 3.1mm mounting flanges apart from stock number 865-8341 which has a UNC 4-40 thread. For contacts see stock numbers 693-1054 and 693-1109 typically

D-Sub Mixed - Harting


Standards

DIN 41 652 T1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy