HARTING D-Sub 5 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 693-1039
- Mfr. Part No.:
- 09693100055
- Brand:
- HARTING
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-1039
- Mfr. Part No.:
- 09693100055
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 5 | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mixed Contact Layout | 5W5 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 5 | ||
Orientation Straight | ||
Current 2A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mixed Contact Layout 5W5 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Harting DIN 41652 T1 D-sub Connector Shells without Contacts
A range of DIN 41652 T1 d-sub plug and socket connector shells supplied without contacts. These d-sub plug and socket connector shells are tin plated with 3.1mm mounting flanges apart from stock number 865-8341 which has a UNC 4-40 thread. For contacts see stock numbers 693-1054 and 693-1109 typically
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
Related links
- HARTING D-Sub 5 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub 5 Way Straight Cable D-Sub Connector Female
- HARTING D-Sub 5 Way Straight D-Sub Connector Male/Female
- HARTING D-Sub 5 Way Straight 2.84 mm Pitch Flange D-Sub Connector Contact, with Flange Male
- HARTING D-Sub 5 Way Straight D-Sub Connector
- HARTING D-Sub 5 Way Straight Surface D-Sub Connector
- HARTING D-Sub 37 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub 8 Way Straight Cable D-Sub Connector Male
