HARTING D-Sub 5 Way Straight D-Sub Connector Male/Female
- RS Stock No.:
- 693-1026
- Mfr. Part No.:
- 09692120072
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $8.00
View bulk pricing optionsSubtotal (1 unit)*
$8.21
(exc. GST)
$9.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $8.21 | - |
| 50 - 99 | $8.05 | $8.00 |
| 100 - 249 | $7.79 | $42.00 |
| 250 - 499 | $7.64 | $142.50 |
| 500 + | $7.49 | $360.00 |
*price indicative
- RS Stock No.:
- 693-1026
- Mfr. Part No.:
- 09692120072
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 5 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Connector Gender | Male/Female | |
| Mixed Contact Layout | 7W2 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | D-Sub | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 5 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Connector Gender Male/Female | ||
Mixed Contact Layout 7W2 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series D-Sub | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
Mixed shells for signal crimp contacts
Tinned metal shell
Flange through hole 3.1 mm
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
Related links
- HARTING D-Sub 5 Way Straight D-Sub Connector
- HARTING D-Sub 5 Way Straight 2.84 mm Pitch Flange D-Sub Connector Contact, with Flange Male
- HARTING D-Sub 5 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub 5 Way Straight Cable D-Sub Connector Female
- HARTING D-Sub 5 Way Straight Surface D-Sub Connector
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D-Sub 9 Way Straight D-Sub Connector Male/Female
- HARTING D-Sub 8 Way Straight D-Sub Connector Male/Female
