Phoenix Contact VS-PSC 1.5/3-M 3 Way Screw D-Sub Connector Male

Subtotal (1 box of 10 units)*

$63.08

(exc. GST)

$69.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +$6.308$63.08

*price indicative

RS Stock No.:
881-8250
Mfr. Part No.:
1689310
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

D-Sub Connector

Number of Contacts

3

Current

8A

Mount Type

Screw

Connector Gender

Male

Connector Type D

D-Sub

Housing Material

Polyamide

Voltage

250V

Minimum Operating Temperature

-20°C

Contact Gender

Male

Maximum Operating Temperature

180°C

Standards/Approvals

EU RoHS, EU REACH, EAC, CHINA RoHS

Series

VS-PSC 1.5/3-M

Contact Material

Copper Alloy

Contact Plating

Tin

RoHS Status: Exempt

COO (Country of Origin):
PL
POWER-SUBCON header, for mounting side, shielded, color: green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy