Phoenix Contact VS-PSC 1.5/5-M PE 5 Way Screw D-Sub Connector
- RS Stock No.:
- 881-8269
- Mfr. Part No.:
- 1689323
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$119.42
(exc. GST)
$131.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $11.942 | $119.42 |
| 50 + | $10.748 | $107.48 |
*price indicative
- RS Stock No.:
- 881-8269
- Mfr. Part No.:
- 1689323
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 5 | |
| Current | 8A | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Voltage | 250V | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH, EAC | |
| Series | VS-PSC 1.5/5-M PE | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Number of Contacts 5 | ||
Current 8A | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Voltage 250V | ||
Termination Type PCB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH, EAC | ||
Series VS-PSC 1.5/5-M PE | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
POWER-SUBCON header, for mounting side, 5-pos., with capacitive ground connection, shielded, color: green
Related links
- Phoenix Contact VS-PSC 1.5/3-M 3 Way Screw D-Sub Connector Male
- Phoenix Contact PSC 1.5/5-F 5 Way Straight 3.5 mm Pitch Screw D-Sub Connector Female
- Phoenix Contact PSC 1.5/3-F 3 Way Straight 3.5 mm Pitch Screw D-Sub Connector Female
- Phoenix Contact VS 5 Way Angled Screw D-Sub Connector Male
- Phoenix Contact VS 9 Way Angled Screw D-Sub Connector Male
- Phoenix Contact VS-09-SET-EMV 9 Way 45° Screw D-Sub Connector Male
- Phoenix Contact VS-09-BU-DSUB-CD-B 9 Way Straight Screw D-Sub Connector, with Screw Female
- Phoenix Contact VS 5 Way Straight Screw Contact Insert Female