FCT from Molex FMK 3 Way Straight Screw D-Sub Connector Female, with Screw
- RS Stock No.:
- 123-7417
- Mfr. Part No.:
- FMK2G-3W3SA-5936 / 1731140086
- Brand:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.86
(exc. GST)
$37.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 29 January 2027
- Plus 100 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $33.86 |
| 25 - 74 | $32.91 |
| 75 - 199 | $31.55 |
| 200 + | $30.66 |
*price indicative
- RS Stock No.:
- 123-7417
- Mfr. Part No.:
- FMK2G-3W3SA-5936 / 1731140086
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 3 | |
| Orientation | Straight | |
| Current | 20A | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Mounting Hardware | Screw | |
| Mixed Contact Layout | 3W3 | |
| Housing Material | Zinc | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | FMK | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 3 | ||
Orientation Straight | ||
Current 20A | ||
Mount Type Screw | ||
Connector Gender Female | ||
Mounting Hardware Screw | ||
Mixed Contact Layout 3W3 | ||
Housing Material Zinc | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series FMK | ||
- COO (Country of Origin):
- DE
FCT from Molex D-Sub Connector, Female Hood Kit, Solder Terminals - FMK Series - FMK2G-3W3SA-5936 / 1731140086
Easily build your own D-sub connector with this FCT from Molex female hood kit. It includes a connector, hoods, locking screws and cable clamps, so you've got all you need for a complete assembly. As the hood's made from die-cast zinc, you can rely on this unit's longevity. Integrated strain relief helps to protect your wires and stops them from cracking through wear. This durable connector is suited to harsh industrial environments such as automated control centres.
Features & Benefits
• Accepts 16 to 12AWG cable sizes for versatility
• Solder terminals hold wires securely, even in rugged environments
• Power rating of up to 20A, so suitable for demanding power applications
Applications
• Printing industry
• Warehouses and packaging facilities
• Security centres
Where do I mount this connector?
This D-sub connector is suitable for panel mounting, so installation is straightforward.
Related links
- FCT from Molex FMK 7 Way Straight Screw D-Sub Connector Female, with Screw
- FCT from Molex FMK 7 Way Straight Screw D-Sub Connector Male, with Screw
- FCT from Molex FMK 5 Way Straight Screw D-Sub Connector Female, with Screw
- FCT from Molex FMK 2 Way Straight Cable D-Sub Connector Male/Female, with Screw
- FCT from Molex FMK 15 Way Straight Cable with Dia Cast Hood Kit, Plug Male
- FCT from Molex FMK 5 Way Straight Screw D-Sub Connector Male, with Screw
- FCT from Molex FMK 2 Way Straight Screw D-Sub Connector, with Screw
- FCT from Molex FMK 17 Way Straight Screw D-Sub Connector Male, with Screw
