Legrand 2 Way Screw D-Sub Connector Male/Female
- RS Stock No.:
- 255-2278
- Mfr. Part No.:
- 078765
- Brand:
- Legrand
Subtotal (1 unit)*
$313.87
(exc. GST)
$345.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.87 |
*price indicative
- RS Stock No.:
- 255-2278
- Mfr. Part No.:
- 078765
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 2 | |
| Mount Type | Screw | |
| Connector Gender | Male/Female | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type D-Sub Connector | ||
Number of Contacts 2 | ||
Mount Type Screw | ||
Connector Gender Male/Female | ||
Termination Type Screw | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Legrand mosaic 2-module SUB D 9-way socket is mosaic, IT and data socket, responding to current building trends, to be completed with a finishing plate and to be placed on all types of supports.
2 modules
White RAL9003 gloss finish
Related links
- FCT from Molex 173107 2 Way Straight Screw D-Sub Connector Male/Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- Phoenix Contact VS-PSC 1.5/3-M 3 Way Screw D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB 9 Way Straight Screw D-Sub Connector Male
- FCT from Molex FMK 17 Way Straight Screw D-Sub Connector Male, with Screw
- MH Connectors D45ZK 9 Way Straight Screw D-Sub Connector, with Assembly Hardware Male
- Encitech Connectors 3303 9 Way Straight Screw D-Sub Connector, with Screw Male
- TE Connectivity Amplimite HDP-20 50 Way Straight Screw D-Sub Connector, with Clin Nut Male
- Phoenix Contact VS-PSC 1.5/5-M PE 5 Way Screw D-Sub Connector
