Harting D-sub 15 Way SMT PCB D-sub Connector Plug, 2.74mm Pitch, with M3 Threaded Inserts
- RS Stock No.:
- 787-0834P
- Mfr. Part No.:
- 09552296811741
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-0834P
- Mfr. Part No.:
- 09552296811741
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Pitch | 2.74mm | |
| Mounting Hardware | M3 Threaded Inserts | |
| Current Rating | 5A | |
| Housing Material | Metal | |
| Length | 39.45mm | |
| Width | 12.5mm | |
| Depth | 12.25mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Dimensions | 39.45 x 12.5 x 12.25mm | |
| Series | D-sub | |
| Maximum Operating Temperature | +260°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Pitch 2.74mm | ||
Mounting Hardware M3 Threaded Inserts | ||
Current Rating 5A | ||
Housing Material Metal | ||
Length 39.45mm | ||
Width 12.5mm | ||
Depth 12.25mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Dimensions 39.45 x 12.5 x 12.25mm | ||
Series D-sub | ||
Maximum Operating Temperature +260°C | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2857393
- Mfr. Part No. DTS15PY/2M86UN
Each
$14.04
- RS Stock No. 2784183
- Mfr. Part No. M24308/4-264F
Each
$28.60
- RS Stock No. 0427910
- Mfr. Part No. 732843081
Each
$163.00
- RS Stock No. 0339885
- Mfr. Part No. 3257-0013-02
1 Pack of 5
$20.98










