TE Connectivity, AMPLIMITE HDE-20 2.74mm Pitch 15 Way IDC D-sub Connector, Socket, Steel Shell

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-8750P
Mfr. Part No.:
1-745493-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Gender

Female

Body Orientation

Straight

Pitch

2.74mm

Termination Method

IDC

Housing Material

Steel

Voltage Rating

250 V ac

Length

39.52mm

Width

12.92mm

Depth

21.72mm

Dimensions

39.52 x 12.92 x 21.72mm

Series

AMPLIMITE HDE-20

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

1 Pack of 2
$633.37
1 Tray of 20
$675.40
Each
$18.06
1 Pack of 15
$642.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy