Yageo 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 5%

View bulk pricing options

Subtotal (1 tape of 500 units)*

$9.50

(exc. GST)

$10.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7,000 unit(s) shipping from 08 March 2027
  • Plus 8,000 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
500 - 500$0.019$9.50-
1000 - 1500$0.018$9.005%
2000 +$0.018$9.005%

*price indicative

Packaging Options:
RS Stock No.:
200-6469
Distrelec Article No.:
304-40-052
Mfr. Part No.:
CC0603JRNPO9BN101
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

IEC 60384-21/22, IEC 60384-1

Width

800μm

Length

1.6mm

Height

800μm

Suppression Class

Class I

Maximum Operating Temperature

125°C

Yageo 0603


Yageo 0603 Surface mount ceramic capacitors consists of a

rectangular block of ceramic dielectricin which a number of interleaved

metal electrodes are contained

Applications


Television receivers

Tuners

Cameras

Tuners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy