TE Connectivity Panel Mount, 37 Pin Solder D-sub Connector Plug
- RS Stock No.:
- 718-3907
- Mfr. Part No.:
- 5-1393483-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-3907
- Mfr. Part No.:
- 5-1393483-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.76mm | |
| Termination Method | Solder | |
| Housing Material | Steel | |
| Length | 69.7mm | |
| Width | 12.93mm | |
| Depth | 16.69mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Palladium over Nickel | |
| Dimensions | 69.7 x 12.93 x 16.69mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.76mm | ||
Termination Method Solder | ||
Housing Material Steel | ||
Length 69.7mm | ||
Width 12.93mm | ||
Depth 16.69mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Palladium over Nickel | ||
Dimensions 69.7 x 12.93 x 16.69mm | ||
Related links
- TE Connectivity Panel Mount Shell Size B Standard D-Sub
- TE Connectivity size 20 Male Solder D-sub Connector Contact, Gold
- Harting Through Hole Right Angle Plug, Shell Size A Standard D-Sub
- Harting Panel Mount, 9 Pin Solder D-sub Connector Socket
- FCI Panel Mount, 11 Pin Solder D-sub Connector Socket
- TE Connectivity AMPLIMITE 109 37 Way Straight Panel Mount Plug Assembly, with 3.05 mm Through Hole Male
- TE Connectivity AMPLIMITE HD-20 37 Way Straight Panel Mount D-Sub Connector Male
- TE Connectivity Male Solder D-Sub Connector Contact, Gold Plug
