RS PRO 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female

Get a bulk buy discount

Add 25 more to save $3.75

View bulk pricing options

Subtotal (1 unit)*

$6.62

(exc. GST)

$7.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$6.62-
25 - 99$6.47$3.75
100 - 249$6.27$35.00
250 - 1249$6.18$110.00
1250 +$5.08$1,925.00

*price indicative

RS Stock No.:
642-4799
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

D-Sub Connector

Number of Contacts

15

Current

3A

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Thermoplastic

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Pitch

1.27mm

COO (Country of Origin):
CN

Plastic Body


Plastic body plug and socket D connectors complete with strain relief

0.8μm gold plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy