HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- RS Stock No.:
- 692-7352
- Mfr. Part No.:
- 09563004701
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$15.49
(exc. GST)
$17.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 30 November 2026
- Plus 100 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $15.49 | - |
| 50 - 99 | $15.16 | 2% |
| 100 - 249 | $14.70 | 5% |
| 250 - 499 | $14.36 | 7% |
| 500 + | $14.05 | 9% |
*price indicative
- RS Stock No.:
- 692-7352
- Mfr. Part No.:
- 09563004701
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 44 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | Cable | |
| D-Sub Shell Size | DS-3 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 44 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 2A | ||
Mount Type Cable | ||
D-Sub Shell Size DS-3 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- CN
Crimp terminal
High density cable connector
Metal or Steel shell
Contacts not included (692-7374 / 692-7383)
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
- RS Stock No. 6927352P
- Mfr. Part No. 09563004701
Each (Supplied in a Bag)
$15.49
- RS Stock No. 6662887P
- Mfr. Part No. 09563004704
Each (Supplied in a Box)
$12.48
- RS Stock No. 6662887
- Mfr. Part No. 09563004704
Each
$12.48
- RS Stock No. 6662938
- Mfr. Part No. 09563005615050
Each
$18.02
Related links
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- TE Connectivity 2335893 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector Female
- TE Connectivity M24308/2-288F 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 44 Way Straight Board D-Sub Connector Contact, with 4 to 40 UNC Screw Lock Female
- HARTING D Sub 44 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 44 Way Straight PCB Connector, with Flange Male











