3M GPT-020F White, Red Double Sided Tape, 12.3N/cm, Polyethylene Terephthalate Backing, 12mm x 50 m
- RS Stock No.:
- 649-202
- Mfr. Part No.:
- 7100369845
- Brand:
- 3M
Subtotal (1 unit)*
$24.59
(exc. GST)
$27.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.59 |
*price indicative
- RS Stock No.:
- 649-202
- Mfr. Part No.:
- 7100369845
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Double Coated Tape | |
| Backing Material | Polyethylene Terephthalate | |
| Product Type | Double Sided Tape | |
| Width | 12mm | |
| Length | 50m | |
| Thickness | 200μm | |
| Colour | White, Red | |
| Adhesive Material | Modified Acrylic | |
| Adhesion Strength | 12.3N/cm | |
| Trade Name | GPT-020F | |
| Maximum Operating Temperature | 149°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Double Coated Tape | ||
Backing Material Polyethylene Terephthalate | ||
Product Type Double Sided Tape | ||
Width 12mm | ||
Length 50m | ||
Thickness 200μm | ||
Colour White, Red | ||
Adhesive Material Modified Acrylic | ||
Adhesion Strength 12.3N/cm | ||
Trade Name GPT-020F | ||
Maximum Operating Temperature 149°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Double Sided Tape, 12mm Width, 50m Length - 7100369845
This double-sided tape is a pressure-sensitive bonding solution designed for permanent and semi-permanent fixing in demanding environments. It combines a polyester backing with a modified acrylic adhesive to deliver secure mounting where space is limited or visible fastenings are undesirable. The product is supplied on a long roll and is available in two colour variants for visual identification.
Features and Benefits:
• Modified acrylic adhesive delivers high bond strength of 12.3 N/cm
• Polyester backing provides dimensional stability and shear resistance
• Operates continuously at temperatures up to +149°C for heat exposure
• Remains functional down to -40°C for low-temperature applications
• Supplied in 50m length for extended run use and fewer changeovers
• Polyester backing provides dimensional stability and shear resistance
• Operates continuously at temperatures up to +149°C for heat exposure
• Remains functional down to -40°C for low-temperature applications
• Supplied in 50m length for extended run use and fewer changeovers
Applications
• Suitable for bonding trim and signage where heat exposure occurs
• Ideal for adhesive mounting in refrigerated or cold-chain equipment
• Used with panel assemblies requiring thin, discreet joints
• Can be used for high-traffic surfaces needing durable adhesion
• Appropriate for colour-coded installations using red or white tape
• Ideal for adhesive mounting in refrigerated or cold-chain equipment
• Used with panel assemblies requiring thin, discreet joints
• Can be used for high-traffic surfaces needing durable adhesion
• Appropriate for colour-coded installations using red or white tape
What substrates does the adhesive work best with?
It adheres well to metals, plastics and coated surfaces due to the modified acrylic chemistry and the stable PET backing.
How thin is the adhesive system and why does that matter?
The total thickness is 0.2mm which allows for minimal gap-fill and tight joint tolerances in assembly processes.
How is the tape supplied for long production runs?
It is supplied as a 50m roll to reduce roll changes and support continuous application lines.
How does the backing affect mechanical performance?
The polyethylene terephthalate backing contributes tensile strength and resistance to elongation under load, aiding long-term shear performance.
Related links
- 3M White 0.2 mm Thick Polyethylene Terephthalate Backing, 12mm x 50 m
- 3M White 0.2 mm Thick Polyethylene Terephthalate Backing, 100mm x 50 m
- 3M White 0.2 mm Thick Polyethylene Terephthalate Backing, 19mm x 50 m
- 3M White 0.2 mm Thick Polyethylene Terephthalate Backing, 50mm x 50 m
- 3M GPT-020F White 0.2 mm Thick Polyethylene Terephthalate Backing, 25mm x 50 m
- 3M Red 0.2 mm Thick Polyethylene Terephthalate Backing, 50mm x 50 m
- 3M GPT-020 Red 0.2 mm Thick Polyethylene Terephthalate Backing, 25mm x 50 m
- Tesa 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 12mm x 50 m