Souriau Sunbank by Eaton MicroComp 25 Way Straight 2 mm Pitch D-Sub Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
687-5572
Mfr. Part No.:
8MCNF25S011B
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

D-Sub Connector

Number of Contacts

25

Current

2.5A

Orientation

Straight

Housing Material

Fibreglass Reinforced Polymer

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Series

MicroComp

Contact Plating

Gold

Contact Material

Copper Alloy

Pitch

2mm

Contact Size

26

COO (Country of Origin):
FR

Unsealed Female Connector


Supplied with awg 26-24 contacts and an insertion/extraction tool

Souriau microComp Connectors


Lightweight design and very high density, microComp® is an alternative to HD DSUB with superior characteristics,A flexible alternative to MIL-STD 83513 connectors.

Dismountable contacts for wiring flexibility

Lightweight composite materials

High vibration withstanding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy