Provertha TMC 25 Way Straight 2.76 mm Pitch Surface Mount D-Sub Connector
- RS Stock No.:
- 492-0043
- Mfr. Part No.:
- 164023
- Brand:
- Provertha
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-0043
- Mfr. Part No.:
- 164023
- Brand:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3.5A | |
| Mount Type | Surface Mount | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Series | TMC | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3.5A | ||
Mount Type Surface Mount | ||
Housing Material Nylon | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Series TMC | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- DE
D-Sub straight SMT connector, RoHS-compliant
Overall height 6.3mm
Thread 4-40
SMT, vertical with extraction hood
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Note
RoHS-compliant
Standards
DIN 41652 CECC 75301-802
Related links
- Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 25 Way Cable D-Sub Connector Female
- Provertha TMC 25 Way Straight Panel Mount D-Sub Connector Female
- Provertha TMC 25 Way Straight Cable D-Sub Connector Male
- Provertha TMC 25 Way Straight Panel Mount D-Sub Connector Male
- Hirose CD 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- HARTING 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
