Souriau Sunbank by Eaton MicroComp 51 Way Straight 2 mm Pitch Cable D-Sub Connector Male/Female
- RS Stock No.:
- 687-5605
- Mfr. Part No.:
- 8MCNH51P011B
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$528.64
(exc. GST)
$581.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 103 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $528.64 | - |
| 25 - 74 | $519.37 | 1% |
| 75 - 199 | $496.92 | 6% |
| 200 - 399 | $486.37 | 7% |
| 400 + | $475.79 | 9% |
*price indicative
- RS Stock No.:
- 687-5605
- Mfr. Part No.:
- 8MCNH51P011B
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 51 | |
| Orientation | Straight | |
| Current | 2.5A | |
| Mount Type | Cable | |
| Connector Gender | Male/Female | |
| Housing Material | Fibreglass Reinforced Polymer | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | MicroComp | |
| Pitch | 2mm | |
| Contact Size | 26 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type D-Sub Connector | ||
Number of Contacts 51 | ||
Orientation Straight | ||
Current 2.5A | ||
Mount Type Cable | ||
Connector Gender Male/Female | ||
Housing Material Fibreglass Reinforced Polymer | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series MicroComp | ||
Pitch 2mm | ||
Contact Size 26 | ||
Unsealed Female Connector
Supplied with awg 26-24 contacts and an insertion/extraction tool
Souriau microComp Connectors
Lightweight design and very high density, microComp® is an alternative to HD DSUB with superior characteristics,A flexible alternative to MIL-STD 83513 connectors.
Dismountable contacts for wiring flexibility
Lightweight composite materials
High vibration withstanding
Related links
- Souriau Sunbank by Eaton MicroComp 51 Way Straight 2.0 mm Pitch Cable D-Sub Connector Male/Female
- Souriau Sunbank by Eaton MicroComp 51 Way Straight 2.0 mm Pitch Cable D-Sub Connector
- Souriau Sunbank by Eaton MicroComp 25 Way 2.0 mm Pitch D-Sub Connector
- Amphenol Canada M83513 51 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Souriau Sunbank by Eaton microComp 25 Way Cable Mount D-sub Connector Socket, 2.0mm Pitch
- Souriau Sunbank by Eaton, MicroComp Series Jackscrew Kit For Use With J Shell Size
- ITT Cannon MDM 51 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- ITT Cannon MDM 51 Way Straight 1.27 mm Pitch Cable D-Sub Connector
