Souriau Sunbank by Eaton microComp 25 Way Cable Mount D-sub Connector Socket, 2.0mm Pitch

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
687-5623
Mfr. Part No.:
8MCNEF25S011B
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.0mm

Termination Method

Crimp

Current Rating

2.5A

Housing Material

Glass Fibre Reinforced Polymer

Length

37.72mm

Width

11.11mm

Depth

7.82mm

Contact Plating

Gold

Contact Material

Copper Alloy

Series

microComp

Dimensions

37.72 x 11.11 x 7.82mm

Contact Size

26

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+175°C

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy