Souriau Sunbank by Eaton 8MCNF 25 Way Through Hole D-sub Connector Plug, 2.0mm Pitch
- RS Stock No.:
- 687-5677
- Mfr. Part No.:
- 8MCNF25POL3
- Brand:
- Souriau Sunbank by Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 687-5677
- Mfr. Part No.:
- 8MCNF25POL3
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.0mm | |
| Termination Method | Solder | |
| Current Rating | 2.5A | |
| Housing Material | Polymer | |
| Contact Plating | Gold | |
| Series | 8MCNF | |
| Contact Material | Copper Alloy | |
| Contact Size | F | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +175°C | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.0mm | ||
Termination Method Solder | ||
Current Rating 2.5A | ||
Housing Material Polymer | ||
Contact Plating Gold | ||
Series 8MCNF | ||
Contact Material Copper Alloy | ||
Contact Size F | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +175°C | ||
- COO (Country of Origin):
- FR
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Souriau Sunbank by Eaton microComp 25 Way Cable Mount D-sub Connector Socket, 2.0mm Pitch
- HARTING D-Sub Standard 25 Way Through Hole D-sub Connector Plug with 3.05 mounting hole
- Amphenol Communications Solutions Delta D 25 Way Through Hole D-sub Connector Plug, 2.76mm Pitch
- TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Plug with Boardlocks
- TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC
- TE Connectivity Amplimite HDP-20 25 Way Through Hole D-sub Connector Plug with 4-40 UNC Female
- Souriau Sunbank by Eaton MicroComp 25 Way 2.0 mm Pitch D-Sub Connector
- HARTING D-Sub 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch












