RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 642-4878
- Distrelec Article No.:
- 304-03-353
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$10.59
(exc. GST)
$11.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 613 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $10.59 | - |
| 25 - 99 | $10.06 | 5% |
| 100 - 249 | $9.55 | 9% |
| 250 - 1249 | $9.06 | 14% |
| 1250 + | $8.86 | 16% |
*price indicative
- RS Stock No.:
- 642-4878
- Distrelec Article No.:
- 304-03-353
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Metal | |
| Voltage | 250V | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Metal | ||
Voltage 250V | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- CN
RS PRO 25 Way Cable Mount D-sub Connector Plug, 1.27 mm Pitch
This RS PRO 25-way cable-mount D-Sub connector plug is often used in electrical engineering and computing to terminate signals safely.
The connector plug has one male entry port with 25 contacts. This enables it to provide a steady connection. Its reliability is increased by the 0.8 μm selective gold-plated pins that mean it can conduct signals at a 3A current rating.
As it's compact in design, the connector plug takes up little space. It's also housed in a robust metal casing and has a straight body orientation. It's designed for forming links between electrical connections on circuit boards, which you can achieve by connecting insulated or ribbon cables together.
The connector has an IDC (insulation displacement contact) termination and as it's made from minimal levels of dangerous materials, it's RoHS (Restriction of Hazardous Substances) compliant. It also operates safely at temperatures ranging from -55°C to +105°C.
Features and Benefits
• Straight body orientation
• Metal housing material
• Male entry port with 25 contacts
• 0.8μm selective gold-plated pins
• Current rating of 1 A
• Minimum operating temperature of -55°C
• Maximum operating temperature of +105°C
• RoHS (Restriction of Hazardous Substances) compliant
• Pitch of 1.27 mm
• IDC (insulation displacement contact) termination
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 0136471
Each (In a Pack of 5)
$5.468
- RS Stock No. 0492642
Each (In a Pack of 5)
$6.068
- RS Stock No. 0136465
Each (In a Pack of 5)
$5.30
Related links
- RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- FCT from Molex F 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Amphenol Canada M83513 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Cinch DCDA 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- RS PRO 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- RS PRO 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- FCT from Molex F 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector












