RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 492-642
- Brand:
- RS PRO
Get a bulk buy discount
Add 125 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$30.34
(exc. GST)
$33.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 1,465 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $6.068 | $30.34 | - |
| 125 - 495 | $5.764 | $28.82 | 5% |
| 500 - 1245 | $5.472 | $27.36 | 9% |
| 1250 - 6245 | $5.196 | $25.98 | 14% |
| 6250 + | $4.938 | $24.69 | 18% |
*price indicative
- RS Stock No.:
- 492-642
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Zinc Plated Steel | |
| Voltage | 250V | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Zinc Plated Steel | ||
Voltage 250V | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- CN
RS PRO 25-Way Cable Mount D-Sub Connector Plug, 1.27 mm Pitch
Connect this 25-way plug from RS PRO to a D-sub cable for easy insertion into an electronic device. Thanks to its zinc-plated steel housing, it's strong and resistant to corrosion and rust.
The Copper alloy material of the contacts is highly conductive to ensure efficient transmission of signal and current. It's also heat-resistant to prevent overheating. For added protection against moisture and contaminants that could damage the product, the contacts have a gold-over-nickel plating.
You'll find this type of D-sub plug used to mount a connection on the side or back of a computing or electronic device. As part of the RS PRO range, it has been tested for quality and consistency.
Features and Benefits
Related links
- RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- FCT from Molex F 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Amphenol Canada M83513 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Cinch DCDA 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- RS PRO 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- RS PRO 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- FCT from Molex F 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector
