RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 492-660
- Distrelec Article No.:
- 304-25-613
- Brand:
- RS PRO
Get a bulk buy discount
Add 125 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$38.66
(exc. GST)
$42.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,060 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $7.732 | $38.66 | - |
| 125 - 495 | $7.346 | $36.73 | 4% |
| 500 - 1245 | $6.974 | $34.87 | 9% |
| 1250 - 6245 | $6.628 | $33.14 | 14% |
| 6250 + | $6.23 | $31.15 | 19% |
*price indicative
- RS Stock No.:
- 492-660
- Distrelec Article No.:
- 304-25-613
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Zinc Plated Steel | |
| Voltage | 250V | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Zinc Plated Steel | ||
Voltage 250V | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- CN
RS PRO 25-Way Cable Mount D-Sub Connector Plug, 1.27 mm Pitch
This 25-way socket from RS PRO lets you insert D-sub cables into an electronic component or device.
You can be sure of reliable signal and current transmission as the socket's contacts are made of highly conductive Copper alloy. As this material is also heat-resistant, the socket won't overheat. An additional gold-over-nickel layer on the contacts provides protection against moisture and contaminants.
The socket has a steel housing to protect it against damage. It's coated in zinc for resistance to rust and corrosion. This product has been tested for quality and consistency.
Features and Benefits
Related links
- RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Cinch DCDA 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Amphenol Canada M83513 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- FCT from Molex F 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon MDM 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- FCT from Molex F 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Amphenol Canada M83513 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
