Glenair GMR7590 51 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 610-6564
- Mfr. Part No.:
- GMR7590-51P-1BSN
- Brand:
- Glenair
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2,403.20
(exc. GST)
$2,643.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $2,403.20 |
| 25 - 74 | $2,331.19 |
| 75 - 199 | $2,259.04 |
| 200 - 399 | $2,211.01 |
| 400 + | $2,162.97 |
*price indicative
- RS Stock No.:
- 610-6564
- Mfr. Part No.:
- GMR7590-51P-1BSN
- Brand:
- Glenair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Number of Contacts | 51 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Micro-D | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | GMR7590 | |
| Pitch | 1.91mm | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Number of Contacts 51 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 3A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Micro-D | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series GMR7590 | ||
Pitch 1.91mm | ||
- COO (Country of Origin):
- GB

Manufacturer's Warranty
Metal Shells 90° PCB
Micro D with Reduced 0.075 in. PCB Pitch
For higher densities of circuit tracks and reduced termination grid patterns. The 0.075 inch pitch Micro D connector significantly reduces connector size and weight. They share the same high performance components used in the rest of the Mil-PRF-83513 approved Micro D range and mate with the corresponding Glenair Micro D Metal flying lead or solder bucket connector.
High performance, gold plated twist pin contact system
3 amp contact rating
High density 0.05 inch contact pitch
RoHS compliant
0.075 inch termination grid
Nominally 23-43% reduction in pcb space required
Nominally 12-20% weight reduction
0.020 inch diameter copper termination tails
Vertical and horizontal mounting
Interfacial sealing gaskets fitted as standard
Nickel plated, precision machined shell housing with trapezoidal polarisation
Jackposts supplied installed.
Note
Illustrations show a sample of a plug and a socket, both 90° versions.
- RS Stock No. 6106491
- Mfr. Part No. GMR7590-21P-1BSN
Each
$535.28
- RS Stock No. 6106508
- Mfr. Part No. GMR7590-25P-1BSN
Each
$1,704.53
- RS Stock No. 6106542
- Mfr. Part No. GMR7590-37P-1BSN
Each
$2,222.24
- RS Stock No. 6106637
- Mfr. Part No. GMR7590-51S-1BSN
Each
$2,695.10
Related links
- Glenair GMR7590 51 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female
- Glenair GMR7590 9 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Male
- Glenair GMR7590 21 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Male
- Glenair GMR7590 25 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Male
- Glenair GMR7590 37 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Male
- Glenair GMR7590 37 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female
- Glenair GMR7590 21 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female
- Glenair GMR7590 25 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female











