Baumer, Z 119.065 Series Sensor accessories Idler Pulley 33 mm for Use with Cable Transducers, RoHS Standard

Subtotal (1 unit)*

$247.03

(exc. GST)

$271.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.03

*price indicative

RS Stock No.:
334-790
Distrelec Article No.:
301-58-293
Mfr. Part No.:
Z 119.065
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Accessory Type

Sensor accessories

Product Type

Sensor Mounting Bracket

Sub Type

Idler Pulley

For Use With

Cable Transducers

Series

Z 119.065

Hazardous Area Certification

No

Width

24mm

Diameter

33mm

Depth

20mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Baumer idler pulley is designed for cable transducers, allowing for installation in angled and confined spaces. It effectively bridges corners and edges, ensuring smooth and precise cable guidance in various applications.

60 g weight

Cable transducer with cable thickness 0.8 mm to 1 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy