Glenair GMR7590 25 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $528.00

View bulk pricing options

Subtotal (1 unit)*

$1,208.49

(exc. GST)

$1,329.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$1,208.49-
25 - 74$1,187.37$528.00
75 - 199$1,135.98$5,438.25
200 - 399$1,111.75$19,348.00
400 +$1,087.59$48,360.00

*price indicative

RS Stock No.:
610-6592
Mfr. Part No.:
GMR7590-25S-1BSN
Brand:
Glenair
Find similar products by selecting one or more attributes.
Select all

Brand

Glenair

Number of Contacts

25

Product Type

D-Sub Connector

Current

3A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Series

GMR7590

Contact Plating

Gold over Nickel

Pitch

1.91mm

COO (Country of Origin):
GB

Manufacturer's Warranty


Metal Shells 90° PCB


Micro D with Reduced 0.075 in. PCB Pitch


For higher densities of circuit tracks and reduced termination grid patterns. The 0.075 inch pitch Micro D connector significantly reduces connector size and weight. They share the same high performance components used in the rest of the Mil-PRF-83513 approved Micro D range and mate with the corresponding Glenair Micro D Metal flying lead or solder bucket connector.

High performance, gold plated twist pin contact system

3 amp contact rating

High density 0.05 inch contact pitch

RoHS compliant

0.075 inch termination grid

Nominally 23-43% reduction in pcb space required

Nominally 12-20% weight reduction

0.020 inch diameter copper termination tails

Vertical and horizontal mounting

Interfacial sealing gaskets fitted as standard

Nickel plated, precision machined shell housing with trapezoidal polarisation

Jackposts supplied installed.

Note

Illustrations show a sample of a plug and a socket, both 90° versions.

Each
$1,269.58
Each
$1,027.43
Each
$2,695.10
Each
$2,296.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy