Phoenix Contact SUBCON-PLUS M2 9 Way 35° Panel Mount D-Sub Connector, with Screw Male
- RS Stock No.:
- 286-1302
- Distrelec Article No.:
- 144-18-743
- Mfr. Part No.:
- 2761839
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$80.17
(exc. GST)
$88.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $80.17 | - |
| 25 - 74 | $77.74 | 3% |
| 75 - 199 | $75.33 | 6% |
| 200 - 399 | $73.70 | 8% |
| 400 + | $72.10 | 10% |
*price indicative
- RS Stock No.:
- 286-1302
- Distrelec Article No.:
- 144-18-743
- Mfr. Part No.:
- 2761839
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 100mA | |
| Orientation | 35° | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | D | |
| Mounting Hardware | Screw | |
| Housing Material | ABS | |
| Voltage | 50V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CHINA RoHS, EAC, EU REACH, EU RoHS | |
| Series | SUBCON-PLUS M2 | |
| Contact Material | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 100mA | ||
Orientation 35° | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size D | ||
Mounting Hardware Screw | ||
Housing Material ABS | ||
Voltage 50V | ||
Termination Type Screw | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CHINA RoHS, EAC, EU REACH, EU RoHS | ||
Series SUBCON-PLUS M2 | ||
Contact Material Metal | ||
- COO (Country of Origin):
- DE
Phoenix Contact D-Sub Connector, 50V Voltage Rating, 60 (L) x 16 (W) x 44mm (D) - SUBCON-PLUS M2 - 2761839
Achieve reliable connections on circuit boards with this D-sub connector from Phoenix Contact. The 9-way coupling, with its 35° body orientation, establishes secure links for steady signal transfers between computers and peripherals.
The unit is part of the SUBCON-PLUS range, which also includes terminal blocks that can be added for two-wire arrangements to simplify assemblies. This makes building fieldbus systems with RS-485 interfaces easier. For versatility, this adapter is compatible with CAN, SUCONET, S-BUS and J-BUS setups. It can be installed in either the upper or lower shell for cable feeds from the left or right for flexible mounting options.
A tough metal-plated ABS housing protects internal pins and conductors and also offers electromagnetic compatibility to shield transmissions against interference. Compact dimensions of 60 (L) x 16 (W) x 44mm (D) mean it takes up minimal space on a PCB. You'll find this component in data and telecommunications networks and power supply units.
Features & Benefits
• Knurled screws for quick and easy installation
• Wide operating temperature range between -20°C and +75°C for use in harsh conditions
• cULus approval indicates the product meets safety standards in the United States and Canada
• RoHS certification indicates negligible amounts of dangerous materials are present
Related links
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector, with Screw Male
- Phoenix Contact SUBCON-PLUS 9 Way 35° Connector Accessory Female
- Phoenix Contact SUBCON-PLUS 9 Way Straight D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 90° D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS-PROFIB 9 Way Straight Screw D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS 9 Way D-Sub Connector Female
