Phoenix Contact SUBCON-PLUS 9 Way 35° Connector Accessory Female
- RS Stock No.:
- 265-7524
- Mfr. Part No.:
- 2902325
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$113.21
(exc. GST)
$124.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.21 |
*price indicative
- RS Stock No.:
- 265-7524
- Mfr. Part No.:
- 2902325
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Accessory | |
| Number of Contacts | 9 | |
| Orientation | 35° | |
| Current | 100mA | |
| Connector Gender | Female | |
| Housing Material | Polyamide | |
| Voltage | 5V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Socket | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Recognised, UL Recognised, cULus Recognised | |
| Series | SUBCON-PLUS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Accessory | ||
Number of Contacts 9 | ||
Orientation 35° | ||
Current 100mA | ||
Connector Gender Female | ||
Housing Material Polyamide | ||
Voltage 5V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Socket | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cUL Recognised, UL Recognised, cULus Recognised | ||
Series SUBCON-PLUS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact D-SUB bus connector with M12 connection ensure error-free installation of bus systems and the innovative housing concept is lightweight yet offers optimum mechanical protection against environmental influences.
Error-free installation
Quick connection
Related links
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector, with Screw Male
- Phoenix Contact SUBCON-PLUS 9 Way 90° Connector Accessory Female
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS 9 Way Straight D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 90° D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS M2 9 Way 35° Panel Mount D-Sub Connector, with Screw Male
