Phoenix Contact SUBCON-PLUS 9 Way Straight D-Sub Connector Female
- RS Stock No.:
- 135-534
- Mfr. Part No.:
- 2902319
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$146.64
(exc. GST)
$161.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.64 |
*price indicative
- RS Stock No.:
- 135-534
- Mfr. Part No.:
- 2902319
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 100mA | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Polyamide | |
| Voltage | 5V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS, UL, cULus, cUL, CHINA RoHS | |
| Series | SUBCON-PLUS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 100mA | ||
Orientation Straight | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Polyamide | ||
Voltage 5V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS, UL, cULus, cUL, CHINA RoHS | ||
Series SUBCON-PLUS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact D-SUB bus connector is a high quality and reliable solution for error-free installation of bus systems. With its fully tested components, such as cables and connectors, it ensures seamless connectivity and optimum mechanical protection against environmental influences. The innovative housing design provides lightweight yet durable construction, making it ideal for applications subject to vibration.
Easy start up and plug and play installation
Ensures error free installation in standard machine production
Lightweight design for easy handling and portability
Termination resistor via separate M12 terminator
Versatile with a programming connection
Complies with EU RoHS substance requirements
Related links
- Phoenix Contact SUBCON-PLUS 9 Way Straight D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 90° D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector, with Screw Male
- Phoenix Contact SUBCON-PLUS 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
