Phoenix Contact SUBCON-PLUS 9 Way 90° D-Sub Connector Female

Subtotal (1 unit)*

$146.64

(exc. GST)

$161.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.64

*price indicative

RS Stock No.:
135-532
Mfr. Part No.:
2902322
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

90°

Current

100mA

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Polyamide

Voltage

5V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Contact Gender

Female

Standards/Approvals

CHINA RoHS, cUL, cULus, EU RoHS, UL

Series

SUBCON-PLUS

COO (Country of Origin):
CN
The Phoenix Contact D-SUB bus connector is designed for easy and error-free installation of bus systems. It features a 9 positions socket with Pg-D-SUB pin assignment, including 2, 3, 5, 7, and 9. With two M12 cable entries (A-coded) under 90°, this connector is suitable for CAN and CANopen® bus systems.

Low weight and optimum mechanical protection

Suitable for CAN and CANopen bus systems

Termination resistor via separate M12 terminator

Adapter available for connection between IP20 and IP67 environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy