Deltron 9 Way Horizontal D-sub Connector Socket
- RS Stock No.:
- 283-5776
- Distrelec Article No.:
- 144-16-825
- Mfr. Part No.:
- DT09SYC/2
- Brand:
- Deltron
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.73
(exc. GST)
$16.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $14.73 |
- RS Stock No.:
- 283-5776
- Distrelec Article No.:
- 144-16-825
- Mfr. Part No.:
- DT09SYC/2
- Brand:
- Deltron
Related links
- Deltron 9 Way Horizontal D-sub Connector Socket
- Deltron 9 Way Horizontal D-sub Connector Plug
- Deltron DTZ 9 Way Horizontal D-sub Connector Socket
- Deltron DTZ 9 Way Horizontal D-sub Connector Plug
- Deltron UN 9 Way Horizontal D-sub Connector Socket
- Amphenol ICC 9 Way Horizontal D-sub Connector Socket
- Kvaser 9 Way Horizontal D-sub Connector Socket
- Deltron DTS 15 Way Horizontal D-sub Connector Socket