Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$63.85
(exc. GST)
$70.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship
- Plus 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $63.85 | - |
| 5 - 9 | $60.67 | 4% |
| 10 - 24 | $57.66 | 9% |
| 25 - 124 | $54.77 | 14% |
| 125 + | $52.02 | 18% |
*price indicative
- RS Stock No.:
- 122-3046
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | PBT | |
| Voltage | 1kV ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | RS PRO | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Housing Material PBT | ||
Voltage 1kV ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series RS PRO | ||
Contact Plating Gold | ||
RS PRO 15 Way Cable Mount D-Sub Connector Plug
Use this RS PRO D-sub connector when you need a waterproof and field-installable plug. Its IP67 rating means it's protected against submersion in water for up to 30 minutes, making it a good choice for high-moisture or frequently washed-down environments.
The plug and wiring are well insulated and abrasion-resistant thanks to the silicone gasket and PBT (polybutylene terephthalate) housing. Its nickel-plated cold-rolled steel shell makes it resistant to corrosion and wear for use in tough environments. The 15 contacts provide durability and reliable electrical conductivity as they're made from gold-plated copper alloy.
You can use this plug for any application where you need to protect components against dust and water. It conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, meaning the risk of electrostatic discharge (ESD) is minimal.
Features and Benefits
Related links
- RS PRO GTC Sealed 15 Way Straight Cable D-Sub Connector Female
- RS PRO GTC Sealed 15 Way Straight Panel Mount D-Sub Connector Male
- RS PRO GTC Sealed 15 Way Straight Panel Mount D-Sub Connector Female
- RS PRO GTC Sealed 9 Way Straight Cable D-Sub Connector Male
- RS PRO GTC Sealed 9 Way Straight Cable D-Sub Connector Female
- RS PRO GTC Sealed 9 Way Straight Panel Mount D-Sub Connector Male
- RS PRO GTC Sealed 9 Way Straight Panel Mount D-Sub Connector Female
- RS PRO, GTC Sealed Series Dust Cap For Use With D-Sub Connector
