Deltron 8 Way Horizontal D-sub Connector Plug
- RS Stock No.:
- 283-5774
- Distrelec Article No.:
- 144-16-720
- Mfr. Part No.:
- DT09PW3/2
- Brand:
- Deltron
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.99
(exc. GST)
$9.89
(inc. GST)
Units | Per unit |
---|---|
1 + | $8.99 |
- RS Stock No.:
- 283-5774
- Distrelec Article No.:
- 144-16-720
- Mfr. Part No.:
- DT09PW3/2
- Brand:
- Deltron
Related links
- Deltron DTS 8 Way Horizontal D-sub Connector Plug, 2.74mm Pitch
- Deltron 9 Way Horizontal D-sub Connector Plug
- Deltron 25 Way Horizontal D-sub Connector Plug
- Deltron DTS 10 Way Horizontal D-sub Connector Plug
- Deltron DTZ 9 Way Horizontal D-sub Connector Plug
- Deltron DT15 15 Way Horizontal D-sub Connector Plug
- Deltron DTZ 25 Way Horizontal D-sub Connector Plug
- Deltron DTZ 15 Way Horizontal D-sub Connector Plug