TE Connectivity 5174215 20 Way Vertical 1.27 mm Pitch Board D-Sub PCB Connector, with Solder Male
- RS Stock No.:
- 274-8568
- Mfr. Part No.:
- 5174215-5
- Brand:
- TE Connectivity
This image is representative of the product range
Add 126 more to save $45.99
View bulk pricing optionsSubtotal (1 tube of 63 units)*
$574.12
(exc. GST)
$631.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 63 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 63 - 63 | $9.113 | $574.12 | - |
| 126 - 126 | $8.748 | $551.12 | $45.99 |
| 189 - 189 | $8.412 | $529.96 | $132.49 |
| 252 - 252 | $8.10 | $510.30 | $255.28 |
| 315 + | $7.811 | $492.09 | $410.13 |
*price indicative
- RS Stock No.:
- 274-8568
- Mfr. Part No.:
- 5174215-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub PCB Connector | |
| Number of Contacts | 20 | |
| Current | 1A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Solder | |
| Housing Material | PBT | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Contact Plating | Gold | |
| Series | 5174215 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub PCB Connector | ||
Number of Contacts 20 | ||
Current 1A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Solder | ||
Housing Material PBT | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Contact Plating Gold | ||
Series 5174215 | ||
Contact Material Phosphor Bronze | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 5174215 20 Way Vertical 1.27 mm Pitch Board D-Sub PCB Connector, with Solder Male
- TE Connectivity 5786155 68 Way Vertical 1.27 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity 9 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector
- TE Connectivity 5745922 25 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity 5747140 15 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity 2-338311 25 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Board Lock Male
- TE Connectivity 2301841 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock
- TE Connectivity 2301826 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock Male
