TE Connectivity 2301826 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock Male
- RS Stock No.:
- 274-9694
- Mfr. Part No.:
- 2301826-2
- Brand:
- TE Connectivity
This image is representative of the product range
Add 215 more to save $46.44
View bulk pricing optionsSubtotal (1 tray of 43 units)*
$139.75
(exc. GST)
$153.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,806 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 43 - 172 | $3.25 | $139.75 | - |
| 215 + | $3.034 | $130.46 | $46.44 |
*price indicative
- RS Stock No.:
- 274-9694
- Mfr. Part No.:
- 2301826-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 1.5A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Board Lock | |
| D-Sub Shell Size | 1 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | |
| Series | 2301826 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 1.5A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Board Lock | ||
D-Sub Shell Size 1 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | ||
Series 2301826 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 2301826 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock Male
- TE Connectivity 2301841 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock
- TE Connectivity 9 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector
- TE Connectivity 2301838 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity 2301847-1 44 Way Vertical 2.77 mm Pitch PCB D-Sub PCB Connector, with Board Lock Male
- TE Connectivity 2301838 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity 2301844 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock
- TE Connectivity 2311765 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock Female
