TE Connectivity 5747140 15 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Solder Female
- RS Stock No.:
- 274-8572
- Mfr. Part No.:
- 5747140-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tray of 10 units)*
$193.91
(exc. GST)
$213.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 January 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 10 - 10 | $19.391 | $193.91 |
| 20 - 20 | $18.615 | $186.15 |
| 30 - 40 | $17.899 | $178.99 |
| 50 - 90 | $17.236 | $172.36 |
| 100 + | $16.621 | $166.21 |
*price indicative
- RS Stock No.:
- 274-8572
- Mfr. Part No.:
- 5747140-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub PCB Connector | |
| Number of Contacts | 15 | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Solder | |
| D-Sub Shell Size | S2 | |
| Housing Material | Polyester, Nylon | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0, RoHS, Recognised under Component Program of Underwriters Laboratories Inc. File No. E28476, CSA Certified File No. LR 16455 | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | 5747140 | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub PCB Connector | ||
Number of Contacts 15 | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Solder | ||
D-Sub Shell Size S2 | ||
Housing Material Polyester, Nylon | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0, RoHS, Recognised under Component Program of Underwriters Laboratories Inc. File No. E28476, CSA Certified File No. LR 16455 | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Series 5747140 | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 5747140 15 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity 2-338311 25 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Board Lock Male
- TE Connectivity 5745185 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Clin Nut Female
- Norcomp SDF 15 Way Vertical 2.74 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Female
- Norcomp SDF 9 Way Vertical 2.74 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Female
- Norcomp SDF 15 Way Vertical 2.74 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Female
- Norcomp SDF 9 Way Vertical 2.74 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Male
- Norcomp SDF 9 Way Vertical 2.74 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Female
