TE Connectivity 2301841 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock
- RS Stock No.:
- 274-9696
- Mfr. Part No.:
- 2301841-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$179.91
(exc. GST)
$197.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 30 - 120 | $5.997 | $179.91 |
| 150 + | $5.569 | $167.07 |
*price indicative
- RS Stock No.:
- 274-9696
- Mfr. Part No.:
- 2301841-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Vertical | |
| Current | 1.5A | |
| Mount Type | Board | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Board Lock | |
| D-Sub Shell Size | 3 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Series | 2301841 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Vertical | ||
Current 1.5A | ||
Mount Type Board | ||
Connector Type D D-Sub | ||
Mounting Hardware Board Lock | ||
D-Sub Shell Size 3 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
Series 2301841 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity D Sub Connector is a printed circuit board mounted connector with receptacle type housing. This connector is available in high profile.
Round shape contact
Vibration and shock tested
Vertical PCB mount orientation
Related links
- TE Connectivity 2301841 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock
- TE Connectivity 2301826 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock Male
- TE Connectivity 5745922 25 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity AMPLIMITE 25 Way Vertical Board D-Sub Connector, with Solder Female
- Norcomp SDF 25 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Female
- Norcomp SDF 25 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Male
- TE Connectivity 9 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector
- TE Connectivity 2301838 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Threaded Insert Female
