Amphenol Communications Solutions DW 21 Way Panel Mount D-sub Connector Socket
- RS Stock No.:
- 121-7507
- Mfr. Part No.:
- DC21WA4SA00LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$42.66
(exc. GST)
$46.93
(inc. GST)
- RS Stock No.:
- 121-7507
- Mfr. Part No.:
- DC21WA4SA00LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 21 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| D Connector Type | Mixed Contact D-Sub | |
| D-Sub Shell Size | C | |
| Termination Method | Solder | |
| Mixed Contact Layout | 21WA4 | |
| Housing Material | Steel | |
| Voltage Rating | 300.0 V | |
| Length | 68.94mm | |
| Width | 12.55mm | |
| Depth | 14.92mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Dimensions | 68.94 x 12.55 x 14.92mm | |
| Series | DW | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 21 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
D Connector Type Mixed Contact D-Sub | ||
D-Sub Shell Size C | ||
Termination Method Solder | ||
Mixed Contact Layout 21WA4 | ||
Housing Material Steel | ||
Voltage Rating 300.0 V | ||
Length 68.94mm | ||
Width 12.55mm | ||
Depth 14.92mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Dimensions 68.94 x 12.55 x 14.92mm | ||
Series DW | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
Power Cable Connectors
Note
Related links
- Amphenol Communications Solutions DW 21 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions DW 24 Way Panel Mount D-sub Connector Socket
- Amphenol Communications Solutions DW 7 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DW 24 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DW 27 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions DW 27 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DW 13 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DW 36 Way Straight Panel Mount D-Sub Connector Male

