FCT from Molex FWD 9 Way Straight Panel Mount D-Sub Connector, with #4-40 UNC Connector Male
- RS Stock No.:
- 195-7250
- Distrelec Article No.:
- 144-16-662
- Mfr. Part No.:
- FWDF09P / 1731100114
- Brand:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.60
(exc. GST)
$33.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $30.60 |
| 25 - 74 | $29.76 |
| 75 - 199 | $28.53 |
| 200 + | $27.73 |
*price indicative
- RS Stock No.:
- 195-7250
- Distrelec Article No.:
- 144-16-662
- Mfr. Part No.:
- FWDF09P / 1731100114
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | #4-40 UNC Connector | |
| D-Sub Shell Size | E | |
| Housing Material | Brass | |
| Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | FWD | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware #4-40 UNC Connector | ||
D-Sub Shell Size E | ||
Housing Material Brass | ||
Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series FWD | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||

FCT from Molex D-Sub Connector, Male, 5A Current Rating - FWD Series - FWDF09P / 1731100114
Need to connect components to a computer circuit board? Use this FCT from Molex D-sub connector. For maximum efficiency, its contacts are made of copper alloy, which offers low current resistance. The connector has an IP67 rating, meaning it's dustproof and resistant to water spray and condensation, so you can use it safely in demanding industrial environments.
Features & Benefits
• Rated for 500 mating cycles, meaning it's highly reliable and requires minimal maintenance
• Low weight of 10.9g puts minimal strain on the mounting surface
Applications
• Communication ports
• Computer video output
• Recording studios
What's the operating temperature range of this connector?
This connector is rated for temperatures between -25°C to +70°C.
How many contact pins are there?
As there are nine contact pins held inside a straight body. This makes installation easy and achieves a reliable connection that won't shake loose.
Related links
- FCT from Molex FWD 25 Way Straight Panel Mount D-Sub Connector, with #4-40 UNC Connector Female
- FCT from Molex 173110 25 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with #4-40 UNC Connector Male
- FCT from Molex FWD 15 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex FWD 25 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with #4-40 UNC Connector Female
- FCT from Molex FWDR09 9 Way Straight Panel Mount D-Sub Connector, with 4 to 40 UNC Screw Lock
- FCT from Molex 173110 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with #4-40 UNC Connector Female
- HARTING D-Sub 37 Way Straight Panel Mount D-Sub Connector, with 4 to 40 UNC Screw Lock Male
