JAE D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with 4-40 UNC Screwlocks Male

Get a bulk buy discount

Add 25 more to save $6.75

View bulk pricing options

Subtotal (1 unit)*

$9.05

(exc. GST)

$9.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$9.05-
25 - 49$8.78$6.75
50 - 99$8.50$27.50
100 - 249$8.34$71.00
250 +$8.19$215.00

*price indicative

RS Stock No.:
175-6444
Mfr. Part No.:
DELC-J9PAF-20L9E
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Product Type

D-Sub Connector

Number of Contacts

9

Current

5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

4-40 UNC Screwlocks

D-Sub Shell Size

E

Housing Material

PBT

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Series

D-Sub

Contact Plating

Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
CN
Compact, rectangular connector

Supports various connections

D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.

Anti-reverse insertion structure

Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.

5 types of shell sizes

Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.

Combination of pin type and socket type

Various accessories

Various accessories including cable clamp and stationary parts for mating can be shared for use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy