Provertha TMC 50 Way Right Angle 2.75 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC Screw Male
- RS Stock No.:
- 259-3201
- Mfr. Part No.:
- 023180
- Brand:
- Provertha
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$8.11
(exc. GST)
$8.92
(inc. GST)
- RS Stock No.:
- 259-3201
- Mfr. Part No.:
- 023180
- Brand:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | #4-40 UNC Screw | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 1.25kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, UL | |
| Series | TMC | |
| Contact Plating | Gold | |
| Pitch | 2.75mm | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware #4-40 UNC Screw | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 1.25kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, UL | ||
Series TMC | ||
Contact Plating Gold | ||
Pitch 2.75mm | ||
90° DIP-soldered connection, with guide frame, threaded bolt
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Related links
- Provertha 023 50 Way Right Angle 2.75 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC Screw Male
- Provertha TMC 9 Way Right Angle 2.75 mm Pitch Through Hole D-Sub Connector #4-40 UNC Screw Male
- Provertha 013 50 Way Right Angle 2.75 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- Provertha 023 50 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Male
- Provertha 003 9 Way Right Angle 2.75 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.75 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw
- TE Connectivity AMPLIMITE HD-20 37 Way Right Angle 2.75 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw
- Provertha 023 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male

