Norcomp 180 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- RS Stock No.:
- 205-4702
- Mfr. Part No.:
- 180-015-213R001
- Brand:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.16
(exc. GST)
$4.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.16 |
| 10 - 49 | $4.05 |
| 50 - 99 | $3.90 |
| 100 + | $3.80 |
*price indicative
- RS Stock No.:
- 205-4702
- Mfr. Part No.:
- 180-015-213R001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Housing Material | Polybutylene Terephthalate, Steel | |
| Voltage | 500V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 180 | |
| Contact Material | Nickel | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Housing Material Polybutylene Terephthalate, Steel | ||
Voltage 500V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 180 | ||
Contact Material Nickel | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- TW
The Norcomp DIP solder high density D-sub connector which has a low cost, high performance stamped contact. Its contact type is female and it used nickel plating. It used vertical DIP solder type of termination and it has plug shell have indents to provid
Connector will fit in standard d-sub backshells
It used glass-filled thermoplastic type of insulation
Related links
- Norcomp 180 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 180 15 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 180 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 15 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Male
