Norcomp 180 15 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 205-4701
- Mfr. Part No.:
- 180-015-173L000
- Brand:
- Norcomp
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$3.79
(exc. GST)
$4.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.79 | - |
| 10 - 49 | $3.65 | 3% |
| 50 - 99 | $3.51 | 7% |
| 100 + | $3.46 | 8% |
*price indicative
- RS Stock No.:
- 205-4701
- Mfr. Part No.:
- 180-015-173L000
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Housing Material | PBT, Steel | |
| Voltage | 500V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 180 | |
| Contact Material | Nickel | |
| Pitch | 2.28mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Housing Material PBT, Steel | ||
Voltage 500V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 180 | ||
Contact Material Nickel | ||
Pitch 2.28mm | ||
- COO (Country of Origin):
- CN
The Norcomp crimp & poke D-sub high-density D-sub connector which has a low cost, high performance stamped contact. Its contact type is male and it used nickel plating. It used crimp and load type of termination and it has plug shell have indents to provi
Approximately 65% higher density than a standard D-sub connector
Its operating temperature is -50°C to +100°C
Related links
- Norcomp 180 26 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 15 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 180 15 Way Straight 2.286 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 170 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- Norcomp 180 44 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Female
