Norcomp 180 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 174-8503
- Mfr. Part No.:
- 180-015-103L001
- Brand:
- Norcomp
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$172.90
(exc. GST)
$190.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 50 | $3.458 | $172.90 | - |
| 100 - 150 | $3.371 | $168.55 | 2% |
| 200 + | $3.32 | $166.00 | 3% |
*price indicative
- RS Stock No.:
- 174-8503
- Mfr. Part No.:
- 180-015-103L001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | High Density D-Sub | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 180 | |
| Contact Plating | Gold Flash | |
| Contact Material | Brass | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D High Density D-Sub | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 180 | ||
Contact Plating Gold Flash | ||
Contact Material Brass | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- TW
Solder cup d-subs available in 5 industry sizes/positions
High Density (15 pin, 26 pin, 44 pin, 62 pin, 78 pin).
Approximately 65% higher density than standard D-Sub connectors.
Low cost & high performance stamped contacts.
Metal shell provides EMI/RFI shielding.
Plug shells have indents to provide grounding and additional retention.
Connectors will fit in standard d-sub backshells.
Shell: Steel, Tin or Nickel Plating
Insulator: Glass-filled thermoplastic. (230°C process temp)
Contacts: Brass, Gold Flash Plated (Entire Contact)
Related links
- Norcomp 180 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 15 Way Straight 2.286 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 15 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 180 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 - M 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
