Norcomp 180 15 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Female
- RS Stock No.:
- 205-4703
- Mfr. Part No.:
- 180-015-273L000
- Brand:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.79
(exc. GST)
$4.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 02 November 2026
- Plus 140 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.79 |
| 10 - 49 | $3.67 |
| 50 - 99 | $3.55 |
| 100 + | $3.49 |
*price indicative
- RS Stock No.:
- 205-4703
- Mfr. Part No.:
- 180-015-273L000
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Housing Material | Polybutylene Terephthalate, Steel | |
| Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Series | 180 | |
| Contact Material | Nickel | |
| Pitch | 2.28mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Housing Material Polybutylene Terephthalate, Steel | ||
Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Series 180 | ||
Contact Material Nickel | ||
Pitch 2.28mm | ||
- COO (Country of Origin):
- CN
The Norcomp crimp & poke D-sub high-density D-sub connector which has a low cost, high performance stamped contact. Its contact type is female and it used nickel plating. It used crimp and load type of termination and it has plug shell have indents to pro
Approximately 65% higher density than a standard D-sub connector
Its operating temperature is -50°C to +100°C
Related links
- Norcomp 180 15 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 44 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 26 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 180 15 Way Straight 2.286 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
